Part Details for MC74HC174N by Motorola Semiconductor Products
Overview of MC74HC174N by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC174N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45508
|
Jameco Electronics | Hex D-Type Flip-Flops with Clear DIP-16 Min Qty: 1 Container: Each | 346 |
|
$0.2500 / $0.2900 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 38 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC174N
MC74HC174N CAD Models
MC74HC174N Part Data Attributes:
|
MC74HC174N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC174N
Motorola Semiconductor Products
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC174N
This table gives cross-reference parts and alternative options found for MC74HC174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC174J | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC174N vs MM54HC174J |
74HC174N,652 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger DIP 16-Pin | NXP Semiconductors | MC74HC174N vs 74HC174N,652 |
GD74HC174J | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC174N vs GD74HC174J |
M74HC174B1N | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC174N vs M74HC174B1N |
GD54HC174 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | MC74HC174N vs GD54HC174 |
933669430652 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | NXP Semiconductors | MC74HC174N vs 933669430652 |
SN74HC174N | Hex D-Type Flip-Flops With Clear 16-PDIP -40 to 85 | Texas Instruments | MC74HC174N vs SN74HC174N |
M54HC174F1 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC174N vs M54HC174F1 |
M54HC174F1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC174N vs M54HC174F1R |
MM54HC174J | D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | MC74HC174N vs MM54HC174J |