Part Details for MC74HC191J by Rochester Electronics LLC
Overview of MC74HC191J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC191J
MC74HC191J CAD Models
MC74HC191J Part Data Attributes:
|
MC74HC191J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC191J
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC74HC191J
This table gives cross-reference parts and alternative options found for MC74HC191J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC191J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC191J | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC191J vs GD74HC191J |
MM74HC191N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC74HC191J vs MM74HC191N |
MC74HC191JD | Decade Counter, | Rochester Electronics LLC | MC74HC191J vs MC74HC191JD |
SN74HC191N3 | 4-Bit Synchronous Up/Down Binary Counters 16-PDIP -40 to 85 | Texas Instruments | MC74HC191J vs SN74HC191N3 |
MM54HC191J/883B | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | MC74HC191J vs MM54HC191J/883B |
CD74HC191E | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125 | Texas Instruments | MC74HC191J vs CD74HC191E |
CD54HC191F/3 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC74HC191J vs CD54HC191F/3 |
74HC191N,652 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter DIP 16-Pin | NXP Semiconductors | MC74HC191J vs 74HC191N,652 |
CD74HC191E | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Rochester Electronics LLC | MC74HC191J vs CD74HC191E |
CD74HC191EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Harris Semiconductor | MC74HC191J vs CD74HC191EX |