Part Details for MC74HC237N by Motorola Mobility LLC
Overview of MC74HC237N by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC237N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Driver, HC/UH Series, True Output PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.2856 / $0.3360 | Buy Now |
Part Details for MC74HC237N
MC74HC237N CAD Models
MC74HC237N Part Data Attributes
|
MC74HC237N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC237N
Motorola Mobility LLC
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC237N
This table gives cross-reference parts and alternative options found for MC74HC237N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC237N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8860601EA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MC74HC237N vs 5962-8860601EA |
MM74HC137J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC237N vs MM74HC137J |
TC74HC137AP | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC237N vs TC74HC137AP |
5962R9572701TEC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | MC74HC237N vs 5962R9572701TEC |
SN74HC237N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC237N vs SN74HC237N-10 |
GD54HC137J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC237N vs GD54HC137J |
8409201EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC74HC237N vs 8409201EX |
MM74HC137J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | MC74HC237N vs MM74HC137J |
CD54HC237F3A | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC237N vs CD54HC237F3A |
MC54HC137JD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC74HC237N vs MC54HC137JD |