There are no models available for this part yet.
Overview of MC74HC240ADW by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HC240ADW by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail RoHS: Compliant | 0 |
|
$0.4100 / $1.8300 | Buy Now | ||
Bristol Electronics | 14 |
|
RFQ | ||||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 477 |
|
$0.2660 / $0.5700 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 75 |
|
$0.5340 / $0.8900 | Buy Now |
CAD Models for MC74HC240ADW by onsemi
Part Data Attributes for MC74HC240ADW by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
24 ns
|
Propagation Delay (tpd)
|
120 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC74HC240ADW
This table gives cross-reference parts and alternative options found for MC74HC240ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC240D-T | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADW vs 74HC240D-T |
HD74HC240RPEL | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC240ADW vs HD74HC240RPEL |
CD74HC240ME4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74HC240ADW vs CD74HC240ME4 |
CD74HC240ME4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC240ADW vs CD74HC240ME4 |
M74HC240M1R | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC240ADW vs M74HC240M1R |
SN74HC240DWG4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC240ADW vs SN74HC240DWG4 |
TC74HC240AFW-TP1 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADW vs TC74HC240AFW-TP1 |
CD74HC240M96 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | MC74HC240ADW vs CD74HC240M96 |
MC74HC240ADWD | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC240ADW vs MC74HC240ADWD |
CD74HC240M96E4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74HC240ADW vs CD74HC240M96E4 |
Related Parts for MC74HC240ADW
-
MC74HCT244ADWBus Driver/Transceivers
-
MC74HC00ADR2Gates
-
MC9S08SH32CTJMicrocontrollers
-
MC74HC259ADTR2GFF/Latches
-
MC3448APLine Driver or Receivers
-
MC33275D-2.5R2Linear Regulator ICs
-
MCH6662-TL-WSmall Signal Field-Effect Transistors
-
MC10H159FNGMultiplexer/Demultiplexers
-
MC74HCT138ANGDecoder/Drivers