Part Details for MC74HC240N by Motorola Semiconductor Products
Overview of MC74HC240N by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 8 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 4 |
|
$0.6850 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 60 |
|
$0.7000 / $1.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC240N
MC74HC240N CAD Models
MC74HC240N Part Data Attributes:
|
MC74HC240N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC240N
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |