Part Details for MC74HC244AFR1 by onsemi
Overview of MC74HC244AFR1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC244AFR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5372
|
Newark | Mc74Hc244Afr1, Motor Driver Ic |Onsemi MC74HC244AFR1 Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-MC74HC244AFR1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ Rail ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4186376
|
Farnell | MC74HC244AFR1, MOTOR DRIVER IC RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 26000 |
|
$0.1980 | Buy Now |
Part Details for MC74HC244AFR1
MC74HC244AFR1 CAD Models
MC74HC244AFR1 Part Data Attributes:
|
MC74HC244AFR1
onsemi
Buy Now
|
Compare Parts:
MC74HC244AFR1
onsemi
|
Samacsys Manufacturer | onsemi |