Part Details for MC74HC273AFEL by onsemi
Overview of MC74HC273AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC273AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5384
|
Newark | Mc74Hc273Afel, Motor Driver Ic |Onsemi MC74HC273AFEL Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
4186383
|
Farnell | MC74HC273AFEL, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$0.3901 | Buy Now |
Part Details for MC74HC273AFEL
MC74HC273AFEL CAD Models
MC74HC273AFEL Part Data Attributes:
|
MC74HC273AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273AFEL
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273AFEL
This table gives cross-reference parts and alternative options found for MC74HC273AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC273SJ | Octal D-Type Flip-Flop with Clear, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74HC273AFEL vs MM74HC273SJ |
HD74HC273FP | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74HC273AFEL vs HD74HC273FP |
MM74HC273SJX | Octal D-Type Flip-Flop with Clear, 2000-REEL | onsemi | MC74HC273AFEL vs MM74HC273SJX |
MM74HC273SJX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HC273AFEL vs MM74HC273SJX |