Part Details for MC74HC30ADG by onsemi
Overview of MC74HC30ADG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC30ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5388
|
Newark | Nand Gate, 8 I/P, -55 To 125Deg C |Onsemi MC74HC30ADG Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3420 | Buy Now |
DISTI #
MC74HC30ADGOS-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1761 In Stock |
|
$0.2129 / $0.6000 | Buy Now |
DISTI #
MC74HC30ADG
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC30ADG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 101958 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | 8-Input NAND Gate RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65475 |
|
$0.1771 / $0.2083 | Buy Now |
DISTI #
MC74HC30ADG
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC30ADG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 101958 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74HC30ADG
|
TME | IC: digital, NAND, Ch: 1, IN: 8, CMOS, SMD, SO14, 2÷6VDC, -55÷125°C Min Qty: 5 | 0 |
|
$0.0740 / $0.1480 | RFQ |
|
Chip1Cloud | IC GATE NAND 1CH 8-INP 14-SOIC | 7000 |
|
RFQ | |
DISTI #
4189221
|
Farnell | NAND GATE, 8 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 1760 Lead time: 3 Weeks, 1 Days Container: Each | 65475 |
|
$0.2115 | Buy Now |
|
Flip Electronics | Stock, ship today | 101958 |
|
$0.1200 | RFQ |
Part Details for MC74HC30ADG
MC74HC30ADG CAD Models
MC74HC30ADG Part Data Attributes:
|
MC74HC30ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC30ADG
onsemi
8-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC74HC30ADG
This table gives cross-reference parts and alternative options found for MC74HC30ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC30ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC30F-TP2 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | Toshiba America Electronic Components | MC74HC30ADG vs TC74HC30F-TP2 |
74HC30D,652 | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC30ADG vs 74HC30D,652 |
74HC30D,652 | 74HC(T)30 - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC30ADG vs 74HC30D,652 |
HD74HC30RPEL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC30ADG vs HD74HC30RPEL |
HD74HC30RP-EL | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC30ADG vs HD74HC30RP-EL |
CD74HC30M | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 | Rochester Electronics LLC | MC74HC30ADG vs CD74HC30M |
M74HC30TTR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC30ADG vs M74HC30TTR |
HD74HC30RP | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC30ADG vs HD74HC30RP |
CD74HC30MTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC30ADG vs CD74HC30MTG4 |
74HC30PW | NAND Gate | Nexperia | MC74HC30ADG vs 74HC30PW |