Part Details for MC74HC32ADTEL by onsemi
Overview of MC74HC32ADTEL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC32ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5390
|
Newark | Or Gate, Cmos, Pdso14 |Onsemi MC74HC32ADTEL Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-MC74HC32ADTEL-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.1500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, TSSOP | 13749 |
|
$0.0990 / $0.2829 | Buy Now |
|
Rochester Electronics | OR Gate, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC32ADTEL
MC74HC32ADTEL CAD Models
MC74HC32ADTEL Part Data Attributes:
|
MC74HC32ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32ADTEL
onsemi
IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |