There are no models available for this part yet.
Overview of MC74HC373ADW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74HC373ADW by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for MC74HC373ADW by Motorola Mobility LLC
Part Data Attributes for MC74HC373ADW by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC74HC373ADW
This table gives cross-reference parts and alternative options found for MC74HC373ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC373DBR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | MC74HC373ADW vs SN74HC373DBR |
935174840112 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC373ADW vs 935174840112 |
MC74HC373DW | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC373ADW vs MC74HC373DW |
TC74HC373AFW-ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC373ADW vs TC74HC373AFW-ELP |
SN74HC373DBLE | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | MC74HC373ADW vs SN74HC373DBLE |
933715470653 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC373ADW vs 933715470653 |
933715470652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC373ADW vs 933715470652 |
HD74HC373RP-EL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HC373ADW vs HD74HC373RP-EL |
MC74HC373DW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC373ADW vs MC74HC373DW |
MM74HC373WMX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HC373ADW vs MM74HC373WMX |