Part Details for MC74HC373ADWR2G. by onsemi
Overview of MC74HC373ADWR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC373ADWR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6906
|
Newark | Logic Family/Base Number:74Hc373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:26Ns, Output Current:-, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, No. Of Bits:8Bit Rohs Compliant: Yes |Onsemi MC74HC373ADWR2G. RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4170 | Buy Now |