Part Details for MC74HC374ADWR2G by onsemi
Overview of MC74HC374ADWR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC374ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9454
|
Newark | Ic, D-Type Flip Flop, Octal 25Ns Soic-20, Logic Family/Base Number:74Hc374, Flip-Flop Type:D, Propagation Delay:25Ns, Frequency:35Mhz, Output Current:-, Logic Case Style:Wsoic, No. Of Pins:20Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HC374ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 / $0.4200 | Buy Now |
DISTI #
45J1319
|
Newark | Ic, flip-Flop, octal, d Type, hc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC374ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
MC74HC374ADWR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
376 In Stock |
|
$0.3197 / $0.8500 | Buy Now |
DISTI #
MC74HC374ADWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC374ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 23000 Factory Stock |
|
$0.2702 / $0.3225 | Buy Now |
DISTI #
863-MC74HC374ADWR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 723 |
|
$0.3160 / $0.6900 | Buy Now |
DISTI #
V36:1790_07301669
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2402 | Americas - 3000 |
|
$0.3054 / $0.3532 | Buy Now |
DISTI #
V72:2272_07301669
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2 |
|
$0.3567 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
77382283
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 3000 |
|
$0.3054 / $0.3532 | Buy Now |
|
Rochester Electronics | MC74HC374A - Octal 3-State Non-Inverting D Flip-Flop High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 125677 |
|
RFQ |
Part Details for MC74HC374ADWR2G
MC74HC374ADWR2G CAD Models
MC74HC374ADWR2G Part Data Attributes:
|
MC74HC374ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADWR2G
onsemi
Octal D Flip-Flop, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74HC374ADWR2G
This table gives cross-reference parts and alternative options found for MC74HC374ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC374AD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MC74HC374ADWR2G vs DV74HC374AD |
GD54HC374D | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC374ADWR2G vs GD54HC374D |
MC74HC374DWR2 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC374ADWR2G vs MC74HC374DWR2 |
MC74HC374DWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC374ADWR2G vs MC74HC374DWR2 |
MC74HC374ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC374ADWR2G vs MC74HC374ADW |
TC74HC374AFW-TP2 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374ADWR2G vs TC74HC374AFW-TP2 |
HD74HC374RP | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC374ADWR2G vs HD74HC374RP |