MC74HC390AD
Description: Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16

Overview of MC74HC390AD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC74HC390AD by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   765
RFQ
Quest Components HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16 612
  • 1 $0.5500
  • 46 $0.2750
  • 219 $0.1650
$0.1650 / $0.5500 Buy Now

CAD Models for MC74HC390AD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC390AD by Motorola Semiconductor Products

MC74HC390AD
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
12000000 Hz
Max I(ol)
0.0024 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. MC74HC390AD
    Motorola Semiconductor Products
    Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16
    VS

Related Parts for MC74HC390AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC390AD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC390AD by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74HC390AD would you like to use for your alert(s)?
  • Please alert me when MC74HC390AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC390AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC390AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC390AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC390AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC390AD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: