Part Details for MC74HC390ADR2G. by onsemi
Overview of MC74HC390ADR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC390ADR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6908
|
Newark | Logic Family/Base Number:74Hc390, Counter Type:Binary Ripple, Clock Frequency:40Mhz, Count Maximum:9, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC390ADR2G. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2500 | Buy Now |