Part Details for MC74HC4017D by Motorola Semiconductor Products
Overview of MC74HC4017D by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4017D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, SOP | 929 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, SOP | 184 |
|
$0.2940 / $0.9800 | Buy Now |
Part Details for MC74HC4017D
MC74HC4017D CAD Models
MC74HC4017D Part Data Attributes
|
MC74HC4017D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017D
Motorola Semiconductor Products
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for MC74HC4017D
This table gives cross-reference parts and alternative options found for MC74HC4017D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4017QM96Q1 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC4017D vs CD74HC4017QM96Q1 |
V62/04703-01XE | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017D vs V62/04703-01XE |
CD74HC4017QM96EP | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017D vs CD74HC4017QM96EP |
CD74HC4017M96 | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4017D vs CD74HC4017M96 |
74HC4017D,653 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | Nexperia | MC74HC4017D vs 74HC4017D,653 |
MC74HC4017DDR2 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC4017D vs MC74HC4017DDR2 |
74HC4017D-T | Ring Counter | Nexperia | MC74HC4017D vs 74HC4017D-T |
MC74HC4017DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4017D vs MC74HC4017DR2 |
74HC4017D,652 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | Nexperia | MC74HC4017D vs 74HC4017D,652 |
HD74HC4017RPEL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC4017D vs HD74HC4017RPEL |