Part Details for MC74HC4024J by Motorola Semiconductor Products
Overview of MC74HC4024J by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74HC4024J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, ASYNCHRONOUS, UP DIRECTION, CMOS, CDIP14 | 4 |
|
Buy Now |
Part Details for MC74HC4024J
MC74HC4024J CAD Models
MC74HC4024J Part Data Attributes
|
MC74HC4024J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4024J
Motorola Semiconductor Products
Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 63 ns | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MC74HC4024J
This table gives cross-reference parts and alternative options found for MC74HC4024J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4024J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4024AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | MC74HC4024J vs TC74HC4024AP |
SN74HC4024NP1 | Binary Counter, | Rochester Electronics LLC | MC74HC4024J vs SN74HC4024NP1 |
SN74HC4024N1 | Binary Counter, | Rochester Electronics LLC | MC74HC4024J vs SN74HC4024N1 |
CD54HC4024F3A | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | MC74HC4024J vs CD54HC4024F3A |
74HC4024N,652 | 74HC4024N | NXP Semiconductors | MC74HC4024J vs 74HC4024N,652 |
SN74HC4024N-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | MC74HC4024J vs SN74HC4024N-00 |
M74HC4024F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC4024J vs M74HC4024F1 |
SNJ54HC4024J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | MC74HC4024J vs SNJ54HC4024J-00 |
TC74HC4024P | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | MC74HC4024J vs TC74HC4024P |
CD54HC4024F | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | MC74HC4024J vs CD54HC4024F |