Part Details for MC74HC4040AN by onsemi
Overview of MC74HC4040AN by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4040AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 50 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 177 |
|
$0.3150 / $0.4725 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 40 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 23 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 40 |
|
$1.3914 / $2.3190 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for MC74HC4040AN
MC74HC4040AN CAD Models
MC74HC4040AN Part Data Attributes
|
MC74HC4040AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040AN
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4040AN
This table gives cross-reference parts and alternative options found for MC74HC4040AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8500401EA | Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | MC74HC4040AN vs 8500401EA |
933669700652 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | MC74HC4040AN vs 933669700652 |
M54HC4040F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4040AN vs M54HC4040F1 |
M54HC4040F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4040AN vs M54HC4040F1R |
MC54HC4040JD | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC74HC4040AN vs MC54HC4040JD |
CD54HC4040F/3A | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | Intersil Corporation | MC74HC4040AN vs CD54HC4040F/3A |
SN74HC4040N-10 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | MC74HC4040AN vs SN74HC4040N-10 |
SNJ54HC4040J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | MC74HC4040AN vs SNJ54HC4040J-00 |
MM54HC4040J/883 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC4040AN vs MM54HC4040J/883 |
SN54HC4040J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | MC74HC4040AN vs SN54HC4040J-00 |