Part Details for MC74HC4040ND by Motorola Semiconductor Products
Overview of MC74HC4040ND by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4040ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | 25 |
|
$2.0000 / $2.5000 | Buy Now |
Part Details for MC74HC4040ND
MC74HC4040ND CAD Models
MC74HC4040ND Part Data Attributes:
|
MC74HC4040ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ND
Motorola Semiconductor Products
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for MC74HC4040ND
This table gives cross-reference parts and alternative options found for MC74HC4040ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4040JDS | Decade Counter, | Rochester Electronics LLC | MC74HC4040ND vs MC54HC4040JDS |
SN54HC4040J | Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | MC74HC4040ND vs SN54HC4040J |
MC54HC4040AJ | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC4040ND vs MC54HC4040AJ |
MM54HC4040J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 | Texas Instruments | MC74HC4040ND vs MM54HC4040J |
TC74HC4040AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | MC74HC4040ND vs TC74HC4040AP |
MM74HC4040J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | MC74HC4040ND vs MM74HC4040J |
M74HC4040B1N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4040ND vs M74HC4040B1N |
TC74HC4040P | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | MC74HC4040ND vs TC74HC4040P |
MM54HC4040J/883C | Binary Counter, | Rochester Electronics LLC | MC74HC4040ND vs MM54HC4040J/883C |
MC54HC4040J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC4040ND vs MC54HC4040J |