Part Details for MC74HC4050D by Motorola Mobility LLC
Results Overview of MC74HC4050D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4050D Information
MC74HC4050D by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC4050D
MC74HC4050D CAD Models
MC74HC4050D Part Data Attributes
|
MC74HC4050D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4050D
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4050D
This table gives cross-reference parts and alternative options found for MC74HC4050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC4050AFN-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | MC74HC4050D vs TC74HC4050AFN-TP1 |
74HC4050D,653 | Nexperia | $0.3179 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | MC74HC4050D vs 74HC4050D,653 |
MC74HC4050D | Motorola Semiconductor Products | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74HC4050D vs MC74HC4050D |
MC74HC4050DDR2 | Motorola Semiconductor Products | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, SOIC-16 | MC74HC4050D vs MC74HC4050DDR2 |
MC74HC4050DD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOIC-16 | MC74HC4050D vs MC74HC4050DD |
M74HC4050M013TR | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | MC74HC4050D vs M74HC4050M013TR |