Part Details for MC74HC4053AN by onsemi
Overview of MC74HC4053AN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4053AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 2 CHANNEL, CMOS, PDIP16 | 4 |
|
$0.8050 | Buy Now |
Part Details for MC74HC4053AN
MC74HC4053AN CAD Models
MC74HC4053AN Part Data Attributes
|
MC74HC4053AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053AN
onsemi
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4053AN
This table gives cross-reference parts and alternative options found for MC74HC4053AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053N | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MC74HC4053AN vs MC74HC4053N |
MC74HC4053ANG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC74HC4053AN vs MC74HC4053ANG |
5962-8775401EA | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | MC74HC4053AN vs 5962-8775401EA |
M74HC4053B1R | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC DIP-16 | STMicroelectronics | MC74HC4053AN vs M74HC4053B1R |
CD54HC4053F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC4053AN vs CD54HC4053F |
74HC4053N,652 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | MC74HC4053AN vs 74HC4053N,652 |
HD74HC4053P | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4053AN vs HD74HC4053P |
MM74HC4053N_NL | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4053AN vs MM74HC4053N_NL |
5962-8775401EA | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC4053AN vs 5962-8775401EA |
MM74HC4053N | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4053AN vs MM74HC4053N |