Logic
MC74HC540ADT
Description: HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20

Overview of MC74HC540ADT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC540ADT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5513
Newark Mc74Hc540Adt, Motor Driver Ic |Onsemi MC74HC540ADT RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2210
  • 2,500 $0.1800
  • 10,000 $0.1740
$0.1740 / $0.2210 Buy Now

CAD Models for MC74HC540ADT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC540ADT by onsemi

MC74HC540ADT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HC540ADT
    onsemi
    HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20
    VS

Alternate Parts for MC74HC540ADT

This table gives cross-reference parts and alternative options found for MC74HC540ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC540ADTR2G Octal 3-State Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL onsemi MC74HC540ADT vs MC74HC540ADTR2G
MC74HC540ADTR2 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, TSSOP-20 onsemi MC74HC540ADT vs MC74HC540ADTR2
MM74HC540MTCX Inverting Octal 3-STATE Buffers, 2500-REEL onsemi MC74HC540ADT vs MM74HC540MTCX
SN74HC540PWTG4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC540ADT vs SN74HC540PWTG4
HD74HC540TELL HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation MC74HC540ADT vs HD74HC540TELL
74HC540PW-T IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74HC540ADT vs 74HC540PW-T
SN74HC540PWE4 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MC74HC540ADT vs SN74HC540PWE4
74HC540PW IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74HC540ADT vs 74HC540PW
MM74HC540MTC Inverting Octal 3-STATE Buffers, 75-TUBE onsemi MC74HC540ADT vs MM74HC540MTC
MM74HC540MTC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC MC74HC540ADT vs MM74HC540MTC
Part Number Description Manufacturer Compare
935190130118 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia MC74HC540ADT vs 935190130118
SN74HC540PWE4 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MC74HC540ADT vs SN74HC540PWE4
74HC540PW IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74HC540ADT vs 74HC540PW
SN74HC540PWG4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC540ADT vs SN74HC540PWG4
74HC540PW-T IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74HC540ADT vs 74HC540PW-T
HD74HC540TELL HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation MC74HC540ADT vs HD74HC540TELL
MM74HC540MTC Inverting Octal 3-STATE Buffers, 75-TUBE onsemi MC74HC540ADT vs MM74HC540MTC
MC74HC540ADTR2G Octal 3-State Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL onsemi MC74HC540ADT vs MC74HC540ADTR2G
SN74HC540PWTG4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HC540ADT vs SN74HC540PWTG4
MM74HC540MTCX Inverting Octal 3-STATE Buffers, 2500-REEL onsemi MC74HC540ADT vs MM74HC540MTCX

Related Parts for MC74HC540ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC540ADT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC540ADT by onsemi

Select Manufacturer
Which Manufacturer of MC74HC540ADT would you like to use for your alert(s)?
  • Please alert me when MC74HC540ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC540ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC540ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC540ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC540ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC540ADT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: