Logic
MC74HC540ADWR2
Description: HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20

Overview of MC74HC540ADWR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC540ADWR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MC74HC540ADWR2
Avnet Americas Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC540ADWR2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1000 Partner Stock
RFQ
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 71
  • 1 $1.0235
  • 6 $0.8188
  • 25 $0.6141
$0.6141 / $1.0235 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for MC74HC540ADWR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC540ADWR2 by onsemi

MC74HC540ADWR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74HC540ADWR2
    onsemi
    HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74HC540ADWR2

This table gives cross-reference parts and alternative options found for MC74HC540ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC540ADW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC MC74HC540ADWR2 vs MC74HC540ADW
MC74HC540DW Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HC540ADWR2 vs MC74HC540DW
CD74HC540M96E4 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74HC540ADWR2 vs CD74HC540M96E4
74HC540D-T IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HC540ADWR2 vs 74HC540D-T
SN74HC540DWR-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments MC74HC540ADWR2 vs SN74HC540DWR-00
MC74HC540DWR2 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HC540ADWR2 vs MC74HC540DWR2
M74HC540M1R HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74HC540ADWR2 vs M74HC540M1R
MM74HC540WMX Inverting Octal 3-STATE Buffers, 1000-REEL onsemi MC74HC540ADWR2 vs MM74HC540WMX
SN74HC540DW-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments MC74HC540ADWR2 vs SN74HC540DW-00
TC74HC540AFW-TP1ELP IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC540ADWR2 vs TC74HC540AFW-TP1ELP
Part Number Description Manufacturer Compare
MC74HC540ADW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi MC74HC540ADWR2 vs MC74HC540ADW
MC74HC540DW Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HC540ADWR2 vs MC74HC540DW
MC74HC540DWR2 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HC540ADWR2 vs MC74HC540DWR2
TC74HC540AFW-TP1 IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC540ADWR2 vs TC74HC540AFW-TP1
MC74HC540DWD Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MC74HC540ADWR2 vs MC74HC540DWD
SN74HC540DW 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments MC74HC540ADWR2 vs SN74HC540DW
CD74HC540M96G4 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74HC540ADWR2 vs CD74HC540M96G4
TC74HC540AFW(ELP) IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC540ADWR2 vs TC74HC540AFW(ELP)
SN74HC540DWG4 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments MC74HC540ADWR2 vs SN74HC540DWG4
MC74HC540ADWR2G Octal 3-State Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 1000-REEL onsemi MC74HC540ADWR2 vs MC74HC540ADWR2G

Related Parts for MC74HC540ADWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC540ADWR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC540ADWR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC540ADWR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC540ADWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC540ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC540ADWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC540ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC540ADWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC540ADWR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: