Part Details for MC74HC540DWR2 by Motorola Semiconductor Products
Overview of MC74HC540DWR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC540DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 381 |
|
RFQ |
Part Details for MC74HC540DWR2
MC74HC540DWR2 CAD Models
MC74HC540DWR2 Part Data Attributes
|
MC74HC540DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC540DWR2
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC540DWR2
This table gives cross-reference parts and alternative options found for MC74HC540DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC540ADW | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC540DWR2 vs MC74HC540ADW |
MC74HC540DW | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC540DWR2 vs MC74HC540DW |
CD74HC540M96E4 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC540DWR2 vs CD74HC540M96E4 |
74HC540D-T | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC540DWR2 vs 74HC540D-T |
SN74HC540DWR-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC540DWR2 vs SN74HC540DWR-00 |
M74HC540M1R | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC540DWR2 vs M74HC540M1R |
MM74HC540WMX | Inverting Octal 3-STATE Buffers, 1000-REEL | onsemi | MC74HC540DWR2 vs MM74HC540WMX |
SN74HC540DW-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC540DWR2 vs SN74HC540DW-00 |
TC74HC540AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540DWR2 vs TC74HC540AFW-TP1ELP |
TC74HC540AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540DWR2 vs TC74HC540AFW-TP1 |