Part Details for MC74HC540N by Motorola Semiconductor Products
Overview of MC74HC540N by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC540N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 54 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 78 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 65 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 52 |
|
$1.3500 / $2.1600 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 7 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 15 |
|
$2.4108 / $3.2874 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 41 |
|
$1.3500 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC540N
MC74HC540N CAD Models
MC74HC540N Part Data Attributes
|
MC74HC540N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC540N
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC540N
This table gives cross-reference parts and alternative options found for MC74HC540N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65710 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC540N vs JM38510/65710 |
SN74HC540N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540N vs SN74HC540N-10 |
MC54HC540JD | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC540N vs MC54HC540JD |
SN74HC540N | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC540N vs SN74HC540N |
MC54HC540JD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HC540N vs MC54HC540JD |
MM74HC540N | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74HC540N vs MM74HC540N |
SNJ54HC540J | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC540N vs SNJ54HC540J |
SNJ54HC540J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC540N vs SNJ54HC540J-00 |
SN74HC540N-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540N vs SN74HC540N-00 |
JM38510/65710BRA | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC540N vs JM38510/65710BRA |