Part Details for MC74HC541ADTEL by onsemi
Overview of MC74HC541ADTEL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC541ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5517
|
Newark | Mc74Hc541Adtel, Motor Driver Ic |Onsemi MC74HC541ADTEL Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
DISTI #
2156-MC74HC541ADTEL-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4186484
|
Farnell | MC74HC541ADTEL, MOTOR DRIVER IC RoHS: Compliant Min Qty: 1394 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$0.2581 | Buy Now |
Part Details for MC74HC541ADTEL
MC74HC541ADTEL CAD Models
MC74HC541ADTEL Part Data Attributes:
|
MC74HC541ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ADTEL
onsemi
IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 28 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |