Part Details for MC74HC541ADW by Motorola Semiconductor Products
Overview of MC74HC541ADW by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC541ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 408 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 130 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 450 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 317 |
|
$8.2560 / $11.6100 | Buy Now |
Part Details for MC74HC541ADW
MC74HC541ADW CAD Models
MC74HC541ADW Part Data Attributes
|
MC74HC541ADW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ADW
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |