Part Details for MC74HC573ADW by onsemi
Overview of MC74HC573ADW by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC573ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC573ADW
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC573ADW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 502 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 160 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 109 |
|
$0.4102 / $0.6153 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 26 |
|
$0.6852 / $1.1420 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 502 |
|
$0.2734 / $0.3216 | Buy Now |
Part Details for MC74HC573ADW
MC74HC573ADW CAD Models
MC74HC573ADW Part Data Attributes
|
MC74HC573ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADW
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC573ADW
This table gives cross-reference parts and alternative options found for MC74HC573ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC573D-Q100,118 | 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573ADW vs 74HC573D-Q100,118 |
MM74HC573WM | 3-STATE Octal D-Type Latch, 38-TUBE | onsemi | MC74HC573ADW vs MM74HC573WM |