Part Details for MC74HC573ADWR2 by onsemi
Overview of MC74HC573ADWR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC573ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 885 |
|
RFQ |
Part Details for MC74HC573ADWR2
MC74HC573ADWR2 CAD Models
MC74HC573ADWR2 Part Data Attributes
|
MC74HC573ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADWR2
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC573ADWR2
This table gives cross-reference parts and alternative options found for MC74HC573ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC573AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573ADWR2 vs TC74HC573AFW-TP1ELP |
74HC573D,653 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573ADWR2 vs 74HC573D,653 |
M74HC573RM13TR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC573ADWR2 vs M74HC573RM13TR |
MC74HC573ANG | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 | onsemi | MC74HC573ADWR2 vs MC74HC573ANG |
933713560652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADWR2 vs 933713560652 |
MC74HC573ADWR2G | Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | MC74HC573ADWR2 vs MC74HC573ADWR2G |
935298864118 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | MC74HC573ADWR2 vs 935298864118 |
MC74HC573ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC573ADWR2 vs MC74HC573ADW |
933713560653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADWR2 vs 933713560653 |
MM74HC573WMX | 3-STATE Octal D-Type Latch, 1000-REEL | onsemi | MC74HC573ADWR2 vs MM74HC573WMX |