Part Details for MC74HC573N by Motorola Semiconductor Products
Overview of MC74HC573N by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC573N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC573N
MC74HC573N CAD Models
MC74HC573N Part Data Attributes
|
MC74HC573N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC573N
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC573N
This table gives cross-reference parts and alternative options found for MC74HC573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC573N,652 | 74HC(T)573 - Octal D-type transparent latch; 3-state DIP 20-Pin | NXP Semiconductors | MC74HC573N vs 74HC573N,652 |
MC54HC573J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC573N vs MC54HC573J |
MM74HC573J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HC573N vs MM74HC573J |
SN74HC573N-10 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HC573N vs SN74HC573N-10 |
MM54HC573J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A | Fairchild Semiconductor Corporation | MC74HC573N vs MM54HC573J |
8512801RA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC573N vs 8512801RA |
TC74HC573AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573N vs TC74HC573AP |
CD54HC573F3A | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC573N vs CD54HC573F3A |
HD74HC573P | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | MC74HC573N vs HD74HC573P |
TC74HC573APF | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573N vs TC74HC573APF |