-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shift Register 3-State, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC595ADTR2G by onsemi is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607848
|
Farnell | IC, SM, LOGIC, 74HC, REGISTER RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 10225 |
|
$0.1964 / $0.4446 | Buy Now |
DISTI #
1607848RL
|
Farnell | IC, SM, LOGIC, 74HC, REGISTER RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 10225 |
|
$0.1964 / $0.2804 | Buy Now |
DISTI #
2441165
|
Farnell | LOG CMOS SHIFT REG 8BIT RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1692 / $0.1939 | Buy Now |
DISTI #
MC74HC595ADTR2G
|
Avnet Americas | Shift Register 1-Element 8Stage Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC595ADTR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1076 | Buy Now |
DISTI #
MC74HC595ADTR2G
|
Avnet Americas | Shift Register 1-Element 8Stage Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC595ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.2038 | Buy Now |
DISTI #
MC74HC595ADTR2G
|
Avnet Americas | Shift Register 1-Element 8Stage Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC595ADTR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.0982 | Buy Now |
|
Bristol Electronics | 6696 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
MC74HC595ADTR2G
|
TME | IC: digital, shift register,serial to serial/parallel, Ch: 1, SMD Min Qty: 1 | 1844 |
|
$0.1540 / $0.4310 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 3147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC595ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADTR2G
onsemi
Shift Register 3-State, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC595ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC595ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | MC74HC595ADTR2G vs MC74HC595ADTR2 |
MC74HC595ADT | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | MC74HC595ADTR2G vs MC74HC595ADT |
MC74HC595ADTR2 | onsemi | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | MC74HC595ADTR2G vs MC74HC595ADTR2 |
SN74HC595PWR | Texas Instruments | $0.1842 | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | MC74HC595ADTR2G vs SN74HC595PWR |
SN74HC595PWE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC595ADTR2G vs SN74HC595PWE4 |
74HC595DTR2G | onsemi | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | MC74HC595ADTR2G vs 74HC595DTR2G |
MC74HC595ADTR2 | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | MC74HC595ADTR2G vs MC74HC595ADTR2 |