Part Details for MC74HC73ADR2G by onsemi
Overview of MC74HC73ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC73ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4533
|
Newark | Jk Flip Flop, Dual, Soic-14, Logic Family/Base Number:74Hc73, Flip-Flop Type:Jk, Propagation Delay:21Ns, Frequency:35Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Negative Edge, Logic Ic Family:74Hcrohs Compliant: Yes |Onsemi MC74HC73ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1757 |
|
$0.2420 / $0.6260 | Buy Now |
DISTI #
99R2779
|
Newark | Dual J-K Flip-Flop With Reset/ Reel |Onsemi MC74HC73ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
MC74HC73ADR2GOSCT-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5048 In Stock |
|
$0.1622 / $0.5700 | Buy Now |
DISTI #
MC74HC73ADR2G
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC73ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1301 / $0.1552 | Buy Now |
DISTI #
863-MC74HC73ADR2G
|
Mouser Electronics | Flip Flops DUAL J-K FLIPFLOP W RESET RoHS: Compliant | 4179 |
|
$0.1590 / $0.5500 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 71106 |
|
$0.1593 / $0.1874 | Buy Now |
DISTI #
MC74HC73ADR2G
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC73ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1301 / $0.1552 | Buy Now |
DISTI #
MC74HC73ADR2G
|
TME | IC: digital, JK flip-flop, Ch: 2, CMOS, HC, SMD, SO14, reel,tape Min Qty: 5 | 0 |
|
$0.0740 / $0.1480 | RFQ |
DISTI #
MC74HC73ADR2G
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC73ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1301 / $0.1552 | Buy Now |
DISTI #
MC74HC73ADR2G
|
Avnet Silica | Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC T/R (Alt: MC74HC73ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
Part Details for MC74HC73ADR2G
MC74HC73ADR2G CAD Models
MC74HC73ADR2G Part Data Attributes
|
MC74HC73ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC73ADR2G
onsemi
Dual JK Flip Flop with Reset, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC74HC73ADR2G
This table gives cross-reference parts and alternative options found for MC74HC73ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC73ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC73ADG | Dual JK Flip Flop with Reset, SOIC-14 NB, 55-TUBE | onsemi | MC74HC73ADR2G vs MC74HC73ADG |
MC74HC73ADTR2G | Dual JK Flip Flop with Reset, TSSOP-14, 2500-REEL | onsemi | MC74HC73ADR2G vs MC74HC73ADTR2G |