Part Details for MC74HC74ADR2G by onsemi
Overview of MC74HC74ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC74ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6682
|
Newark | Flip-Flop, D-Type, 35Mhz, Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HC74ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5900 |
|
$0.2650 / $0.5870 | Buy Now |
DISTI #
84K8784
|
Newark | D-Type Flip Flop, Dual, 20Ns Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HC74ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3460 | Buy Now |
DISTI #
45J1350
|
Newark | D-Type Flip Flop, Dual, 20Ns Soic-14, Full Reel, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC74ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2950 | Buy Now |
DISTI #
MC74HC74ADR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13934 In Stock |
|
$0.1771 / $0.6200 | Buy Now |
DISTI #
MC74HC74ADR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC74ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1344 / $0.1604 | Buy Now |
DISTI #
863-MC74HC74ADR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 10955 |
|
$0.1770 / $0.5200 | Buy Now |
DISTI #
70466436
|
RS | MC74HC74ADR2G Dual D Type Flip Flop IC, LSTTL, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC74ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.1740 / $0.1880 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1740 / $0.1880 | Buy Now |
|
Bristol Electronics | 3462 |
|
RFQ |
Part Details for MC74HC74ADR2G
MC74HC74ADR2G CAD Models
MC74HC74ADR2G Part Data Attributes
|
MC74HC74ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ADR2G
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74ADR2G
This table gives cross-reference parts and alternative options found for MC74HC74ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713380653 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74ADR2G vs 933713380653 |
CD74HC74MTE4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74ADR2G vs CD74HC74MTE4 |
933713380653 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADR2G vs 933713380653 |
74HC74DG | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC74ADR2G vs 74HC74DG |
CD74HC74ME4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74ADR2G vs CD74HC74ME4 |
74HC74D | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC74ADR2G vs 74HC74D |
74HC74D-Q100 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MC74HC74ADR2G vs 74HC74D-Q100 |
933713380652 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADR2G vs 933713380652 |
74HC74DR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC74ADR2G vs 74HC74DR2 |
MC74HC74ADG | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE | onsemi | MC74HC74ADR2G vs MC74HC74ADG |