Part Details for MC74HC86AD by onsemi
Overview of MC74HC86AD by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MC74HC86AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC86AD
|
Avnet Americas | XOR GATE 4-ELEM 2-IN CMOS 14SOIC - Rail/Tube (Alt: MC74HC86AD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2894 Partner Stock |
|
RFQ | |
|
Onlinecomponents.com | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail RoHS: Compliant | 0 |
|
$0.1040 / $1.2800 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 55 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 2000 |
|
$0.1524 / $0.5080 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 440 |
|
$0.1524 / $0.5080 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 164 |
|
$0.2130 / $0.7100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 141 |
|
$0.1016 / $0.1524 | Buy Now |
Part Details for MC74HC86AD
MC74HC86AD CAD Models
MC74HC86AD Part Data Attributes
|
MC74HC86AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86AD
onsemi
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC86AD
This table gives cross-reference parts and alternative options found for MC74HC86AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC86M1R | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC86AD vs M74HC86M1R |
74HC86D-T | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC86AD vs 74HC86D-T |
TC74HC86AFN | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74HC86AD vs TC74HC86AFN |
74HC86DR2G | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC86AD vs 74HC86DR2G |
933714030652 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC86AD vs 933714030652 |
MC74HC86D | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC86AD vs MC74HC86D |
CD74HC86M | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC86AD vs CD74HC86M |
SN74HC86QDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 125 | Texas Instruments | MC74HC86AD vs SN74HC86QDRG4Q1 |
SN74HC86DR-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | MC74HC86AD vs SN74HC86DR-00 |
SN74HC86DRG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC86AD vs SN74HC86DRG4 |