Part Details for MC74HC86AN by onsemi
Overview of MC74HC86AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MC74HC86AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP | 75 |
|
$0.1456 / $0.2184 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC86AN
MC74HC86AN CAD Models
MC74HC86AN Part Data Attributes
|
MC74HC86AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86AN
onsemi
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC86AN
This table gives cross-reference parts and alternative options found for MC74HC86AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC86ANG | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | MC74HC86AN vs MC74HC86ANG |
SNJ54HC86J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC86AN vs SNJ54HC86J |
GD54HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC86AN vs GD54HC86J |
SN74HC86N-10 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | MC74HC86AN vs SN74HC86N-10 |
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HC86AN vs MM74HC86N |
8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC86AN vs 8404601CA |
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74HC86AN vs MM74HC86N |
CD74HC86E | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | MC74HC86AN vs CD74HC86E |
GD74HC86 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC86AN vs GD74HC86 |
5962-8404601CX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC86AN vs 5962-8404601CX |