Part Details for MC74HCT04ADR2 by onsemi
Overview of MC74HCT04ADR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5121
|
Newark | Mc74Hct04Adr2, Motor Driver Ic |Onsemi MC74HCT04ADR2 Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
DISTI #
2156-MC74HCT04ADR2-ND
|
DigiKey | IC INVERTR HEX 6CH 1-INP 14SOIC Min Qty: 1665 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 2357 |
|
RFQ | ||
|
Bristol Electronics | 2495 |
|
RFQ | ||
|
Bristol Electronics | 1196 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 2036 |
|
$0.1450 / $0.3480 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1996 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1885 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1200 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1901 |
|
$0.2650 / $0.6625 | Buy Now |
Part Details for MC74HCT04ADR2
MC74HCT04ADR2 CAD Models
MC74HCT04ADR2 Part Data Attributes
|
MC74HCT04ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADR2
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HCT04ADR2
This table gives cross-reference parts and alternative options found for MC74HCT04ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT04AF-TP2EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04ADR2 vs TC74HCT04AF-TP2EL |
TC74HCT04AF-TP1EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04ADR2 vs TC74HCT04AF-TP1EL |
MM74HCT04MX_NL | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT04ADR2 vs MM74HCT04MX_NL |
M74HCT04M1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCT04ADR2 vs M74HCT04M1R |
CD74HCT04MTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04ADR2 vs CD74HCT04MTG4 |
SN74HCT04IDREP | Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADR2 vs SN74HCT04IDREP |
SN74HCT04IDRQ1 | Automotive Catalog Hex Inverter 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADR2 vs SN74HCT04IDRQ1 |
GD74HCT05D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HCT04ADR2 vs GD74HCT05D |
CD74HCT04M96G4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HCT04ADR2 vs CD74HCT04M96G4 |
CD74HCT04MG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04ADR2 vs CD74HCT04MG4 |