Part Details for MC74HCT04ADR2G by onsemi
Overview of MC74HCT04ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0708
|
Newark | Ic,logic Gate,hex Inverter,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HCT04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2450 | Buy Now |
DISTI #
MC74HCT04ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8420 In Stock |
|
$0.1459 / $0.5200 | Buy Now |
DISTI #
MC74HCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT04ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1350 | Buy Now |
DISTI #
863-MC74HCT04ADR2G
|
Mouser Electronics | Inverters 5V Hex w/LSTTL Input RoHS: Compliant | 3197 |
|
$0.1450 / $0.5100 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1440 / $0.1570 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1440 / $0.1570 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1440 / $0.1570 | Buy Now |
|
Bristol Electronics | 19790 |
|
RFQ | ||
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 815 |
|
$0.1549 / $0.2904 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 136801 |
|
$0.1447 / $0.1702 | Buy Now |
Part Details for MC74HCT04ADR2G
MC74HCT04ADR2G CAD Models
MC74HCT04ADR2G Part Data Attributes
|
MC74HCT04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADR2G
onsemi
Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HCT04ADR2G
This table gives cross-reference parts and alternative options found for MC74HCT04ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT04AF-TP2EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04ADR2G vs TC74HCT04AF-TP2EL |
TC74HCT04AF-TP1EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04ADR2G vs TC74HCT04AF-TP1EL |
MM74HCT04MX_NL | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT04ADR2G vs MM74HCT04MX_NL |
M74HCT04M1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCT04ADR2G vs M74HCT04M1R |
CD74HCT04MTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04ADR2G vs CD74HCT04MTG4 |
SN74HCT04IDREP | Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADR2G vs SN74HCT04IDREP |
SN74HCT04IDRQ1 | Automotive Catalog Hex Inverter 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADR2G vs SN74HCT04IDRQ1 |
GD74HCT05D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HCT04ADR2G vs GD74HCT05D |
CD74HCT04M96G4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HCT04ADR2G vs CD74HCT04M96G4 |
CD74HCT04MG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04ADR2G vs CD74HCT04MG4 |