Part Details for MC74HCT04ADT by onsemi
Overview of MC74HCT04ADT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HCT04ADT
|
Avnet Americas | - Bulk (Alt: MC74HCT04ADT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1632 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1632 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74HCT04ADT
MC74HCT04ADT CAD Models
MC74HCT04ADT Part Data Attributes
|
MC74HCT04ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADT
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT04ADT
This table gives cross-reference parts and alternative options found for MC74HCT04ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC04T-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HCT04ADT vs HD74HC04T-EL |
SN74HCT04PWTE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT04ADT vs SN74HCT04PWTE4 |
SN74HCT04PWTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT04ADT vs SN74HCT04PWTG4 |
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT04ADT vs SN74HCT04PW |
M74HCT04TTR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HCT04ADT vs M74HCT04TTR |
935174200118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT04ADT vs 935174200118 |
PSN74HCS04QPWRQ1 | Automotive hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT04ADT vs PSN74HCS04QPWRQ1 |
74HCT04PW,112 | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | MC74HCT04ADT vs 74HCT04PW,112 |
SN74HC04PWT | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT04ADT vs SN74HC04PWT |
SN74HCT04PWG4 | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT04ADT vs SN74HCT04PWG4 |