-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Non-inverting Buffer with LSTTL Compatible Inputs, 3-State, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9847
|
Newark | Buffer, Non Inverting, Quad, Tssop-14, Logic Family/Base Number:74Hct125A, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hct, Rohs Compliant: Yes |Onsemi MC74HCT125ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2117 |
|
$0.2670 / $0.6860 | Buy Now |
DISTI #
71R6547
|
Newark | Quad Non-Inverting Buffer With Lsttl Compatible Inputs, 3-State/Reel Rohs Compliant: Yes |Onsemi MC74HCT125ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
MC74HCT125ADTR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8630 In Stock |
|
$0.2198 / $0.6700 | Buy Now |
DISTI #
MC74HCT125ADTR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT125ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 / $0.2190 | Buy Now |
DISTI #
863-MC74HCT125ADTR2G
|
Mouser Electronics | Buffers & Line Drivers BUFF/DVR TRI-ST QD RoHS: Compliant | 631 |
|
$0.2180 / $0.6600 | Buy Now |
|
Future Electronics | MC74HCT125A Series 2 V to 6 V 4-Channel Non Inverting Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HCT Series, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3868 |
|
$0.2179 / $0.2564 | Buy Now |
DISTI #
MC74HCT125ADTR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT125ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 / $0.2190 | Buy Now |
DISTI #
MC74HCT125ADTR2G
|
TME | IC: digital, buffer,non-inverting, Ch: 4, CMOS,TTL, SMD, TSSOP14 Min Qty: 3 | 2302 |
|
$0.2780 / $0.4750 | Buy Now |
|
Ameya Holding Limited | Quad Non-inverting Buffer | 1672 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT125ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT125ADTR2G
onsemi
Quad Non-inverting Buffer with LSTTL Compatible Inputs, 3-State, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |