Part Details for MC74HCT132ADG by onsemi
Overview of MC74HCT132ADG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT132ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HCT132ADG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT132ADG) RoHS: Compliant Min Qty: 1167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 68160 Partner Stock |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
MC74HCT132ADG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT132ADG) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36630 Partner Stock |
|
$0.0608 / $0.0725 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$0.2658 / $0.3127 | Buy Now |
DISTI #
C1S541900448995
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube RoHS: Compliant | 776 |
|
$0.0910 | Buy Now |
DISTI #
C1S541900602821
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube RoHS: Compliant | 25 |
|
$0.3370 | Buy Now |
|
Flip Electronics | Stock, ship today | 36630 |
|
RFQ |
Part Details for MC74HCT132ADG
MC74HCT132ADG CAD Models
MC74HCT132ADG Part Data Attributes
|
MC74HCT132ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT132ADG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC74HCT132ADG
This table gives cross-reference parts and alternative options found for MC74HCT132ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT132ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC132ADR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT132ADG vs MC74HC132ADR2G |
74HC132DR2G | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HCT132ADG vs 74HC132DR2G |
MC74HCT132ADR2G | Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT132ADG vs MC74HCT132ADR2G |
MC74HC132ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74HCT132ADG vs MC74HC132ADR2 |
MM74HC132MX | Quad 2-Input NAND Schmitt Trigger, SOIC-14, 2500-REEL | onsemi | MC74HCT132ADG vs MM74HC132MX |