Logic
MC74HCT132ADTR2G
Description: Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL

Overview of MC74HCT132ADTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HCT132ADTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 71R6551
Newark Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hct132A, Logic Ic Family:74Hct, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HCT132ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2950
  • 3,000 $0.2890
  • 6,000 $0.2660
  • 12,000 $0.2490
  • 18,000 $0.2320
  • 30,000 $0.2220
$0.2220 / $0.2950 Buy Now
DISTI # MC74HCT132ADTR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT132ADTR2G) RoHS: Compliant Min Qty: 1458 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 189296 Partner Stock
  • 1,458 $0.2538
  • 1,500 $0.2470
  • 3,000 $0.2401
  • 7,300 $0.2332
  • 15,000 $0.2264
  • 73,000 $0.2195
  • 150,000 $0.2127
$0.2127 / $0.2538 Buy Now
DISTI # MC74HCT132ADTR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT132ADTR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 9910 Partner Stock
  • 3,847 $0.1924
  • 3,900 $0.1872
  • 7,700 $0.1820
  • 20,000 $0.1768
  • 39,000 $0.1716
  • 200,000 $0.1664
  • 390,000 $0.1612
$0.1612 / $0.1924 Buy Now
DISTI # MC74HCT132ADTR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT132ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 25000 Factory Stock
  • 5,000 $0.2538
  • 10,000 $0.2470
  • 15,000 $0.2401
  • 25,000 $0.2332
  • 50,000 $0.2264
  • 250,000 $0.2195
  • 500,000 $0.2127
$0.2127 / $0.2538 Buy Now
Rochester Electronics NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 189296
  • 1 $0.2501
  • 25 $0.2451
  • 100 $0.2351
  • 500 $0.2251
  • 1,000 $0.2126
$0.2126 / $0.2501 Buy Now
DISTI # MC74HCT132ADTR2G
Avnet Silica (Alt: MC74HCT132ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock, ship today 9910
  • 1 $0.1300
$0.1300 RFQ

CAD Models for MC74HCT132ADTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HCT132ADTR2G by onsemi

MC74HCT132ADTR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-14
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MC74HCT132ADTR2G
    onsemi
    Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL
    VS

Alternate Parts for MC74HCT132ADTR2G

This table gives cross-reference parts and alternative options found for MC74HCT132ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT132ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCS00QPWRQ1 Automotive 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments MC74HCT132ADTR2G vs SN74HCS00QPWRQ1
MC74HCT132ADTG Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, TSSOP-14, 96-TUBE onsemi MC74HCT132ADTR2G vs MC74HCT132ADTG
Part Number Description Manufacturer Compare
933714130652 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MC74HCT132ADTR2G vs 933714130652
M74HC132B1R Quad 2-Input Schmitt NAND Gate STMicroelectronics MC74HCT132ADTR2G vs M74HC132B1R
74HC132PW-Q100 NAND Gate Nexperia MC74HCT132ADTR2G vs 74HC132PW-Q100
SN74HC132DBLE Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 Texas Instruments MC74HCT132ADTR2G vs SN74HC132DBLE
GD74HC132J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd MC74HCT132ADTR2G vs GD74HC132J
CD74HCT132M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC74HCT132ADTR2G vs CD74HCT132M96
GD54HCT00 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MC74HCT132ADTR2G vs GD54HCT00
MM54HC132J/883C HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HCT132ADTR2G vs MM54HC132J/883C
SN74HCS00QPWRQ1 Automotive 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments MC74HCT132ADTR2G vs SN74HCS00QPWRQ1
MC74HC132AD HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi MC74HCT132ADTR2G vs MC74HC132AD

Related Parts for MC74HCT132ADTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT132ADTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT132ADTR2G by onsemi

  • Please alert me when MC74HCT132ADTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT132ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT132ADTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT132ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT132ADTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT132ADTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: