Part Details for MC74HCT163AN by Motorola Semiconductor Products
Overview of MC74HCT163AN by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT163AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10022 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 8017 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for MC74HCT163AN
MC74HCT163AN CAD Models
MC74HCT163AN Part Data Attributes
|
MC74HCT163AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT163AN
Motorola Semiconductor Products
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT163AN
This table gives cross-reference parts and alternative options found for MC74HCT163AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT163AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT163J | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | MC74HCT163AN vs MM74HCT163J |
74HCT163N | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | MC74HCT163AN vs 74HCT163N |
MC54HCT163AJ | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HCT163AN vs MC54HCT163AJ |
CD54HCT163F/3 | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | MC74HCT163AN vs CD54HCT163F/3 |
CD54HCT163F3A | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | MC74HCT163AN vs CD54HCT163F3A |
CD54HCT163F/3 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | MC74HCT163AN vs CD54HCT163F/3 |
CD74HCT163EE4 | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-PDIP -55 to 125 | Texas Instruments | MC74HCT163AN vs CD74HCT163EE4 |
74HCT163NB | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | MC74HCT163AN vs 74HCT163NB |
MC74HCT163AN | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HCT163AN vs MC74HCT163AN |
933670020652 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | MC74HCT163AN vs 933670020652 |