Part Details for MC74HCT244AN by onsemi
Overview of MC74HCT244AN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MC74HCT244AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 38 |
|
$0.4750 / $0.5700 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 14 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 234 |
|
$1.2950 / $2.8000 | Buy Now |
Part Details for MC74HCT244AN
MC74HCT244AN CAD Models
MC74HCT244AN Part Data Attributes
|
MC74HCT244AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244AN
onsemi
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HCT244AN
This table gives cross-reference parts and alternative options found for MC74HCT244AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT244NE4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HCT244AN vs SN74HCT244NE4 |
5962-8513001RX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | MC74HCT244AN vs 5962-8513001RX |
CD54HCT244F/3 | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74HCT244AN vs CD54HCT244F/3 |
5962-8513001RA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MC74HCT244AN vs 5962-8513001RA |
SN74HCT244N | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HCT244AN vs SN74HCT244N |
8513001RA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT244AN vs 8513001RA |
5962-8513001RA | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | MC74HCT244AN vs 5962-8513001RA |
HD74HCT244P | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | MC74HCT244AN vs HD74HCT244P |
MC54HCT244AJ | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | onsemi | MC74HCT244AN vs MC54HCT244AJ |
CD74HCT244E | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | MC74HCT244AN vs CD74HCT244E |