Part Details for MC74HCT245AFEL by onsemi
Overview of MC74HCT245AFEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HCT245AFEL
MC74HCT245AFEL CAD Models
MC74HCT245AFEL Part Data Attributes:
|
MC74HCT245AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245AFEL
onsemi
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MC74HCT245AFEL
This table gives cross-reference parts and alternative options found for MC74HCT245AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT245AFR1 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | MC74HCT245AFEL vs MC74HCT245AFR1 |
SN74HCT245NSR | Octal bus transceivers with tri-state outputs 20-SO -40 to 85 | Texas Instruments | MC74HCT245AFEL vs SN74HCT245NSR |
HD74HCT245FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT245AFEL vs HD74HCT245FPV-E |
TC74HCT245AF-TP1EL | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT245AFEL vs TC74HCT245AF-TP1EL |
MM74HCT245SJ | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HCT245AFEL vs MM74HCT245SJ |
SN74HCT245NSRG4 | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74HCT245AFEL vs SN74HCT245NSRG4 |
SN74HCT245NSRE4 | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74HCT245AFEL vs SN74HCT245NSRE4 |
HD74HCT245FP-EL | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT245AFEL vs HD74HCT245FP-EL |
TC74HCT245AF-TP2EL | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT245AFEL vs TC74HCT245AF-TP2EL |
M74HCT245-1FP | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | Mitsubishi Electric | MC74HCT245AFEL vs M74HCT245-1FP |