Part Details for MC74HCT259ADTR2G by onsemi
Overview of MC74HCT259ADTR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT259ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8118
|
Newark | 8-Bit Addressable Latch/Reel |Onsemi MC74HCT259ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74HCT259ADTR2GOSCT-ND
|
DigiKey | 8-BIT ADDRESSABLE LATCH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1351 In Stock |
|
$0.2695 / $0.7000 | Buy Now |
DISTI #
MC74HCT259ADTR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT259ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74900 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | D Latch, HCT Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 61670 |
|
$0.2281 / $0.2683 | Buy Now |
DISTI #
MC74HCT259ADTR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT259ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74900 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
3610416
|
Farnell | 8-BIT ADDRESSABLE LATCH 1-OF-8 DECODER RoHS: Compliant Min Qty: 7500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.2315 | Buy Now |
|
Flip Electronics | Stock, ship today | 74900 |
|
$0.1500 | RFQ |
Part Details for MC74HCT259ADTR2G
MC74HCT259ADTR2G CAD Models
MC74HCT259ADTR2G Part Data Attributes:
|
MC74HCT259ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT259ADTR2G
onsemi
8-Bit Addressable Latch 1-of-8 Decoder, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |