Part Details for MC74HCT273ADTR2G by onsemi
Overview of MC74HCT273ADTR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74HCT273ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9848
|
Newark | D Flip Flop, Octal, Tssop-20, Logic Family/Base Number:74Hct273A, Flip-Flop Type:D, Propagation Delay:25Ns, Frequency:30Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HCT273ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2940 / $0.7590 | Buy Now |
DISTI #
42K0829
|
Newark | Ic, flip-Flop, octal, d Type, hct-Cmos, tssop,20Pin, plastic |Onsemi MC74HCT273ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
MC74HCT273ADTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
MC74HCT273ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT273ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
863-MC74HCT273ADTR2G
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type RoHS: Compliant | 0 |
|
$0.2400 / $0.7300 | Order Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V 30 MHz Surface Mount Octal D Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
MC74HCT273ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT273ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
MC74HCT273ADTR2G
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, HCT, SMD, TSSOP20, reel,tape Min Qty: 3 | 0 |
|
$0.1780 / $0.2480 | RFQ |
DISTI #
MC74HCT273ADTR2G
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: MC74HCT273ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin TSSOP W T/R / IC D-TYPE POS TRG SNGL 20TSSOP | 5000 |
|
RFQ |
Part Details for MC74HCT273ADTR2G
MC74HCT273ADTR2G CAD Models
MC74HCT273ADTR2G Part Data Attributes:
|
MC74HCT273ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT273ADTR2G
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT273ADTR2G
This table gives cross-reference parts and alternative options found for MC74HCT273ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT273ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC109D | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HCT273ADTR2G vs M54HC109D |
SN74ALS259NE4 | Octal Addressable Latches 16-PDIP 0 to 70 | Texas Instruments | MC74HCT273ADTR2G vs SN74ALS259NE4 |
SNJ54HC174J | Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | MC74HCT273ADTR2G vs SNJ54HC174J |
935067480112 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | MC74HCT273ADTR2G vs 935067480112 |
74H102F | IC TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | MC74HCT273ADTR2G vs 74H102F |
SN74LS375JDS | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HCT273ADTR2G vs SN74LS375JDS |
HD74HC75P | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HCT273ADTR2G vs HD74HC75P |
HCTS112DMSR | HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | MC74HCT273ADTR2G vs HCTS112DMSR |
JM38510/65304BEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | MC74HCT273ADTR2G vs JM38510/65304BEA |
JM38510/31604BEA | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC74HCT273ADTR2G vs JM38510/31604BEA |