Part Details for MC74HCT366ADR2G by onsemi
Overview of MC74HCT366ADR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HCT366ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3309
|
Newark | Hex Buffer/Line Driver, 3-State, Inverting, Ttl/ Reel |Onsemi MC74HCT366ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2460 | Buy Now |
DISTI #
488-MC74HCT366ADR2GCT-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1805 / $0.6300 | Buy Now |
DISTI #
MC74HCT366ADR2G
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT366ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1773 / $0.2116 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 16695 |
|
$0.1772 / $0.2085 | Buy Now |
DISTI #
MC74HCT366ADR2G
|
Avnet Silica | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R (Alt: MC74HCT366ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HCT366ADR2G
|
EBV Elektronik | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R (Alt: MC74HCT366ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74HCT366ADR2G
MC74HCT366ADR2G CAD Models
MC74HCT366ADR2G Part Data Attributes
|
MC74HCT366ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT366ADR2G
onsemi
Hex buffer/line driver, 3-state, inverting, TTL, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MC74HCT366ADR2G
This table gives cross-reference parts and alternative options found for MC74HCT366ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT366ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT366ADG | Hex buffer/line driver, 3-state, inverting, TTL, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HCT366ADR2G vs MC74HCT366ADG |