Part Details for MC74HCT374ADW by Motorola Semiconductor Products
Overview of MC74HCT374ADW by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74HCT374ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 5275 |
|
$0.2200 / $0.6000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 59 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 100 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 567 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 400 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 150 |
|
$0.5000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 136 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for MC74HCT374ADW
MC74HCT374ADW CAD Models
MC74HCT374ADW Part Data Attributes:
|
MC74HCT374ADW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374ADW
Motorola Semiconductor Products
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |