Datasheets
MC74HCT541ADW by:

IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC

Part Details for MC74HCT541ADW by Freescale Semiconductor

Overview of MC74HCT541ADW by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HCT541ADW

MC74HCT541ADW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HCT541ADW Part Data Attributes

MC74HCT541ADW Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC74HCT541ADW Freescale Semiconductor IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP20,.4
Reach Compliance Code unknown
Control Type ENABLE LOW
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Logic IC Type BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 32 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

MC74HCT541ADW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT541ADW by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT541ADW by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC74HCT541ADW would you like to use for your alert(s)?
  • Please alert me when MC74HCT541ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT541ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT541ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT541ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT541ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT541ADW by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: