Part Details for MC74HCT74ADR2 by onsemi
Overview of MC74HCT74ADR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT74ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5189
|
Newark | Ic D-Type Pos Trg Dual 14Soic |Onsemi MC74HCT74ADR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74HCT74ADR2-ONTR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 2959 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
5610 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | IC D-TYPE POS TRG Dual 14SOIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5610 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4194609
|
Farnell | IC D-TYPE POS TRG DUAL 14SOIC RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 5610 |
|
$0.0987 | Buy Now |
Part Details for MC74HCT74ADR2
MC74HCT74ADR2 CAD Models
MC74HCT74ADR2 Part Data Attributes
|
MC74HCT74ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ADR2
onsemi
HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT74ADR2
This table gives cross-reference parts and alternative options found for MC74HCT74ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT74MX | Dual D Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74HCT74ADR2 vs MM74HCT74MX |
MM74HCT74M_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT74ADR2 vs MM74HCT74M_NL |
74HCT74D | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74ADR2 vs 74HCT74D |
CD74HCT74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HCT74ADR2 vs CD74HCT74M |
NLV74HCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC74HCT74ADR2 vs NLV74HCT74ADR2G |
74HCT74D,652 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HCT74ADR2 vs 74HCT74D,652 |
933713390653 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74ADR2 vs 933713390653 |
M74HCT74RM13TR | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | MC74HCT74ADR2 vs M74HCT74RM13TR |
74HCT74D | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HCT74ADR2 vs 74HCT74D |
74HCT74D-Q100 | D Flip-Flop | Nexperia | MC74HCT74ADR2 vs 74HCT74D-Q100 |