-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HCT86ADR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8185 In Stock |
|
$0.1580 / $0.5600 | Buy Now |
DISTI #
MC74HCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT86ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1152 / $0.1375 | Buy Now |
DISTI #
863-MC74HCT86ADR2G
|
Mouser Electronics | Logic Gates IC QUAD 2-IN EX-OR GATE RoHS: Compliant | 5898 |
|
$0.1570 / $0.5600 | Buy Now |
|
Bristol Electronics | 4349 |
|
RFQ | ||
|
Quest Components | 3479 |
|
$0.2195 / $0.6270 | Buy Now | |
|
Rochester Electronics | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 38557 |
|
$0.1567 / $0.1843 | Buy Now |
DISTI #
MC74HCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT86ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1152 / $0.1375 | Buy Now |
DISTI #
MC74HCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT86ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1152 / $0.1375 | Buy Now |
DISTI #
MC74HCT86ADR2G
|
EBV Elektronik | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74HCT86ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT86ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT86ADR2G
onsemi
Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HCT86ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT86ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935185850118 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HCT86ADR2G vs 935185850118 |
M74HCT86TTR | HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HCT86ADR2G vs M74HCT86TTR |
74HCT86PW | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HCT86ADR2G vs 74HCT86PW |
935185850112 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HCT86ADR2G vs 935185850112 |
74HCT86D-Q100,118 | 74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | MC74HCT86ADR2G vs 74HCT86D-Q100,118 |
74HCT86PW,112 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | MC74HCT86ADR2G vs 74HCT86PW,112 |
74HCT86PW,112 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | NXP Semiconductors | MC74HCT86ADR2G vs 74HCT86PW,112 |
MC74HCT86ADTR2G | Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL | onsemi | MC74HCT86ADR2G vs MC74HCT86ADTR2G |